Wera 05024335001 967 SPKL/9 Multicolour TORX BO Allen Key Set 9-Piece

Image Representative of Range

Wera 05024335001 967 SPKL/9 Multicolour TORX BO Allen Key Set 9-Piece

MPN
05073599001
Brand
Wera
EAN-13
4013288180858
Order Code
13-5567
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 days

The Wera 967 SPKL/9 multicolour star socket TORX BO allen key set includes nine pieces ranging from T8 to T40. This set is ideal for handling safety screws in technical maintenance and repairs. Each key is coded with a different colour for easy identification and selection during use.
Type Allen key set
Number of Pieces 9
Torx Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 25mm
Length 139mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Rack size 483 mm (19")
Total number of tools 9
Weight 202.5g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot