Wera 05023453001 454/7 HF Set 2 Screwdriver Set T-Handle Hex-Plus 7pc

MPN
05023453001
Brand
Wera
EAN-13
4013288221742
Order Code
86-6455
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.46 £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Wera 05023453001 454/7 HF Set 2 Screwdriver Set T-Handle Hex-Plus 7pc - The ideal handle shape allows the transmission of particularly high tightening and loosening torque. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses.

The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function to securely hold the hexagon socket screw on the tool. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw.

Including metal rack for storage. The rack can be placed on the workbench or hung on the tool wall.


  • T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Type 454/7 HF Set 2
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Blade Length Various
Height 75mm
Height Safe No
Length 280mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 1379g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot