Wera 05023451001 454/10 HF Set Imperial 1 T-Handle Screwdrivers Hex-Plus HF 10pc

MPN
05023451001
Brand
Wera
EAN-13
4013288214836
Order Code
86-6266
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £83.09 £82.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A set of Imperial T-handle screwdrivers from Wera that feature ergonomic 2-component handles and two blades, the shorter blade being perpendicular so that high torque is achievable using the long blade.

The T-handle design gives particularly high levels of torque, ideal for those difficult tightening and loosening moments. The screwdrivers have ergonomic 2-component handles with finger handle recesses and a pleasant surface feel for very high power transmission and fatigue-free working. A special surface treatment of the blades give high corrosion protection and an optimum fit in the screw head.

Set contains:
Imperial:
1 x 3/32" x 150mm
1 x 7/64" x 150mm
Imperial HF:
1 x 1/8" x 150mm
1 x 9/64" x 150mm
1 x 5/32" x 150mm
1 x 3/16" x 150mm
1 x 7/32" x 150mm
1 x 1/4" x 150mm
1 x 5/16" x 150mm
1 x 3/8" x 150mm
Rack:
2 x 190 x 50mm

  • Set of seven Imperial T-handle screwdrivers
  • Supplied with two storage racks
  • High corrosion protection
  • Optimum fit in the screw head
  • Holding function securely holds the tool in place
  • Take it easy tool finder
Type 454/10 HF Set Imperial 1
Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Height 67mm
Height Safe No
Length 274mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 1230g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot