Wera 05022640001 950/9 Hex-Plus Multicolour Imperial 2 L-key Set BlackLaser 9pc

MPN
05022640001
Brand
Wera
EAN-13
4013288219107
Order Code
08-3100
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

9 L-keys with plastic sleeve (SPKL) made from circular, grippable material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. The wear-free material of the clip guarantees easy removal and a secure hold of the L-key. For hexagonal socket screws.
9-piece set in a two-component clip
Application:Hexagon socket screws
Design:BlackLaser surface, durable plastic sleeve. The contrasting inscriptions on the colour-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.
Tip:Hex-Plus, ball-end hexagon on long arm
Type Allen key set
Downforce Allen
Height 30mm
Length 245mm
Weight 728.5g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot