Wera 05022534001 950/7 Hex-Plus Multicolour Magnet 1 L-Key Set - Metric 7pc

MPN
05022534001
Brand
Wera
EAN-13
4013288183750
Order Code
86-5913
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

A high quality 7-piece multi-coloured L-key set for hexagonal socket screws, contained in a practical clip fastener with built-in magnetiser.

L-keys with the Wera Hex-Plus profile offer a larger contact surface within the screw head, reducing the notching effect to a minimum and almost completely eliminating the risk of damaging the screw recess.

It is often useful when a screw can be held on the key by magnetic force. The clip fastener has a built-in magnetiser / de-magnetiser for this purpose.


  • L-keys for hexagonal socket screws
  • Colour-coded, easy-grip thermoplastic sleeve
  • Hex-plus profile reduces risk of damage to socket head screws
  • Highly corrosion resistant chrome plating
  • Ball-end on the long arm allows reliable working even at an angle
  • Wear-resistant clip
  • Built-in magnetiser
  • Wera type 05022534001, 950 SPKL/7

Set contains 1 each of the following sizes: 1.5 x 90*, 2.0 x 101, 2.5 x 112, 3.0 x 123, 4.0 x 137, 5.0 x 154 & 6.0 x 172mm.

Type Ball end metric
Hex Key Size Various
Bullet-head true
Height 25mm
Length 178mm
Material BlackLaser
Model Other
Number of Keys 7
Pieces 7
Sizes 1.5 - 6mm
Weight 204.7g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot