Wera 05022210001 950 SPKL/9 SM HF Multicolour L-Key Set Metric Holding Function

MPN
05022210001
Brand
Wera
EAN-13
4013288188403
Order Code
86-5657
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 4 days

This 9-piece set from Wera includes a range of L keys with holding function and multicoloured sleeves for easy identification. The long arm of each key features a ball-end design which allows off angle screws to be accessed when working even in confined spaces. The holding function securely holds screws, thanks to a clamping effect achieved by a flexible locking ball.

The BlackLaser surface and high corrosion protection offer a long service life, with the round bar design adding further strength and robustness - particularly where the smaller sizes are concerned. The "Take it Easy Toolfinder" with colour coding according to size allows simple and rapid identification of the required tool.


  • Coloured sleeve ensures the correct size is easy to recognise
  • L-keys are easy to grip and comfortable to use, even at low temperatures
  • Wear-resistant clip ensures secure storage, removal and access
  • Manufacturer's part 05022210001

Set includes the following sizes: 1.5 x 90, 2 x 101, 2.5 x 112, 3 x 123*, 4 x 137*, 5 x 154*, 6 x 172*, 8 x 195* and 10 x 224*.

* With holding function.

Type Ball end metric
Hex Key Size Various
Bullet-head true
Height 31mm
Length 241mm
Material BlackLaser
Model Hinged handle holder
Number of Keys 9
Pieces 9
Sizes 1.5 - 10mm
Weight 651g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot