Wera 05008876001 Stubby Set TX 1 Screwdriver Set TORX® 5 pieces

MPN
05008876001
Brand
Wera
EAN-13
4013288212351
Order Code
86-6299
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wera Stubby Set TX 1 Screwdriver set is a 5-piece TORX screwdriver set feature stubby handles and short 25mm blades. The compact handles and short blades make these drivers ideal for use in hard to reach areas. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working and the special surface treatment of the blades give high corrosion protection and an optimum fit in the screw head.

Set contains:
TORX Stubby:
1 x TX 10 x 25mm
1 x TX 15 x 25mm
1 x TX 20 x 25mm
1 x TX 25 x 25mm
1 x TX 27 x 25mm

  • TORX Screwdrivers
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
Type Stubby Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Height 38mm
Height Safe No
Length 116mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 228g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot