Wera 05008100001 338/2 Set of Actuation Tools For Terminal Blocks 2 pc

MPN
05008100001
Brand
Wera
EAN-13
4013288225658
Order Code
86-6378
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.03 £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 8 due on 09/07/2026

Wera 05008100001 338/2 Set of Actuation Tools For Terminal Blocks 2 pc - Set with 2 actuation tools for spring terminals. The curved blades also make it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multi-component Kraftform handle for fast and smooth work.


  • Special tool for unlocking contact springs in electrotechnical line terminals
Type 338/2
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Blade Length 81
Colour Black, Green
Height 27mm
Height Safe No
Length 185mm
Non Sparking No
Tip Size Various
Weight 119g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot