Wera 05006632001 Kraftform Kompakt VDE 24 Allrounder Set 1 25pc

MPN
05006632001
Brand
Wera
EAN-13
4013288234148
Order Code
86-6675
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

The all-rounder set for VDE applications. Two bitholding screwdrivers 837 i RA and 817 VDE for Kraftform Kompakt VDE blades (837 i RA with ratchet functionality for accelerated screwdriving).

11 Kraftform Kompakt blades for slotted screws, Phillips-head screws (Phillips and Pozidriv) and TORX® screws. Even low-lying screw and spring elements can be reached thanks to the reduced blade diameter. The Take it easy tool finder (colour coding by profile as well as laser-engraved size indication) makes it easy to reach for the required blade. One T-handle with ratchet functionality for 1/4" sockets. The recesses in the fast-rotating sleeve on the blade allow resistance to be generated by finger force which allows the ratchet mechanism to be used even at low resistance of the screw.

9 sockets offer increased safety thanks to the 2-component insulation with a yellow insulation core under an outer red insulation layer. The inner yellow insulation layer becomes visible if the outer red VDE insulation layer is damaged. All tools are individually tested at 10,000 Volt as per IEC 60900. Space-saving and safe storage in a textile box.

The textile box can be docked directly onto the Wera 2go transport system or attached to the workshop trolley, tool wall, etc with the included hook and loop fastener strip.


  • Individually tested tools as per IEC 60900
  • One Kraftform Kompakt VDE 837 i RA bladeholding screwdriver with ratchet functionality (40 teeth, 9° return angle) for interchangeable blades, one 817 VDE bladeholding screwdriver for interchangeable blades
  • One 410 i VDE A RA T-handle adapter screwdriver with ratchet functionality for 1/4" sockets and 1/4" bit sockets
  • One Kraftform Kompakt A VDE 712 i adapter blade (1/4" external hexagon to 9 mm external hexagon) for 1/4" sockets and bit sockets
Type Kraftform Kompakt VDE 24 Allrounder Set 1
ESD Safe No
VDE/1000V Approved Yes
Tip Type Torx
Height 71mm
Length 238mm
Weight 1172g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot