Wera 05006613001 Kraftform Kompakt VDE 18 Universal 1 Tool Finder 18 pieces

MPN
05006613001
Brand
Wera
EAN-13
4013288229991
Order Code
08-3071
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £75.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

One 817 VDE Kraftform bitholding screwdriver, 12 VDE blades with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool, 4 control cabinet keys, one single-pole phase tester. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
18-piece set
One Kraftform 817 VDE bitholding screwdriver solely for Wera VDE blades 12 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication, 4 control cabinet keys, one single-pole phase tester
In a robust belt pouch
Type Interchangeable bits set
Number of Pieces 18
ESD Safe No
VDE/1000V Approved Yes
Dim (L x W x H) 202 x 8 x 82 mm
Height 82mm
Length 202mm
Range of use Electrician
Weight 676g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot