Wera 05006611001 Kraftform Kompakt VDE 17 Universal 1 Tool Finder 17 pieces

MPN
05006611001
Brand
Wera
EAN-13
4013288229564
Order Code
08-3069
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

2x 817 VDE Kraftform bitholding screwdrivers and 15 VDE blades with Take it easy Tool finder: Colour coding and laser-engraved size indication; Kraftform Kompakt VDE 60 iS Take it easy 1x 0.6x3.5x157 with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. Individually tested tools as per IEC 60900. Individually tested in a water quench at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
17-piece set
2 Kraftform 817 VDE blade-holding screwdrivers solely for Wera VDE blades
15 VDE blades (each 157 mm length) with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication
In a robust belt pouch
Type VDE Screwdrivers
Number of Pieces 17
ESD Safe No
VDE/1000V Approved Yes
Blade Length 157mm
Height 85mm
Length 200mm
Range of use VDE
Weight 906g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot