Wera 05006608001 Kraftform Kompakt VDE 16 extra slim 1 Tool Finder 16 pieces

MPN
05006608001
Brand
Wera
EAN-13
4013288229946
Order Code
08-3067
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £65.32
10+ £56.82
50+ £52.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

One 817 VDE Kraftform bitholding screwdriver and 14 VDE blades with Take it easy Tool finder: Colour coding and laser-engraved size indication. With reduced blade diameter and integrated protective insulation - low-lying screw and spring elements can be easily reached and operated. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. One single-pole phase tester. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
16-piece set
One Kraftform 817 VDE bitholding screwdriver solely for Wera VDE blades
14 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication, with reduced blade diameter and integrated protective insulation, low-lying screw and spring elements can be easily reached and operated, one single-pole phase tester
In a robust belt pouch
Type Interchangeable bits set
Number of Pieces 16
ESD Safe No
VDE/1000V Approved Yes
Height 80mm
Length 200mm
Range of use Electrician
Weight 597g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot