Wera 05006607001 Kraftform Kompakt VDE 16 Universal 1 Tool Finder 16 pieces

MPN
05006607001
Brand
Wera
EAN-13
4013288229922
Order Code
08-3066
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £57.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

One 817 VDE Kraftform bitholding screwdriver, 14 VDE blades with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool, one single-pole phase tester. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
16-piece set
One Kraftform 817 VDE bitholding screwdriver solely for Wera VDE blades
14 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication, one single-pole phase tester
In a robust belt pouch
Type Interchangeable bits set
Number of Pieces 16
ESD Safe No
VDE/1000V Approved Yes
Height 80mm
Length 200mm
Range of use Electrician
Weight 615.5g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot