Wera 05006525001 Kraftform Kompakt VDE 65 i Take It Easy PZ 2 x 157mm

MPN
05006525001
Brand
Wera
EAN-13
4013288228673
Order Code
08-3030
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With Take it easy Tool finder: Colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
Application:Suitable for Pozidriv screws
Blade:Insulated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 157mm
ESD Safe No
VDE/1000V Approved Yes
Downforce Pozidriv
Height 11mm
Product Type Interchangeable bit
Range of use Electrician
Size PZ 2
Weight 32g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot