Wera 05006470001 165 iS PZ/S # 1 + 2 Screwdriver Set Kraftform Plus Series 100

MPN
05006470001
Brand
Wera
EAN-13
4013288214317
Order Code
86-6204
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A Wera VDE screwdriver set with combined profiles that have both slotted and Pozidriv blades, especially for use with terminal blocks, fuse boxes, switches, relays.

The screwdrivers have been individually tested in a water bath at 10,000V for approved safe working at 1,000V. The reduced shaft diameters feature combination profiles with both slotted and Pozidriv blades. The Kraftform Plus handle has hard grip zones for speed and soft grip zones for high torque transmission.


  • Set contains 1x #1 x 80mm, 1x #2 x 100mm
  • Combined profile with slotted and Pozidriv blades
  • Insulated blades for safe working at 1,000V
  • Reduced blade diameter
  • Anti-roll handle design
  • Ergonomic handle
  • Handle markings for finding and sorting of tools
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 40mm
Height Safe No
Length 225mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 240g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot