Wera 05005950001 8794 SA VDE Zyklop Extension Insulated Short 1/4"

MPN
05005950001
Brand
Wera
EAN-13
4013288233677
Order Code
86-6706
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.62 £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

1/4" VDE extension with increased safety thanks to the yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
  • 1/4" VDE Zyklop extension
  • Short design
  • Individually tested tools as per IEC 60900 at 10,000 V
  • Increased safety thanks to 2-component insulation with a yellow insulation core under an outer red insulation layer
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Height 18mm
Length 153mm
Weight 46g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot