Wera 05005470001 Magnetic Socket Rail C Deep 1 Socket Set, 1/2" Drive, 6 pc

MPN
05005470001
Brand
Wera
EAN-13
4013288223272
Order Code
86-6373
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wera 05005470001 Magnetic Socket Rail C Deep 1 Socket Set, 1/2" Drive, 6 pc - Socket rail with 6 long manual and machine sockets (non-impact), 1/2". A smooth rotary mechanism allows a secure hold and easy access of the sockets. Long 1/2" manual and machine sockets (ISO 2725 part 3) by Wera for manual and (non-impact) machine use even at low lying couplings and protruding thread rods.

With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily. Slip-proof for easy grip even with oily hands. With hexagon profile and ball stop groove. The hexagon profile enables the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. Fine-teethed ratchets also make use of a double hexagon profile superfluous, even in confined spaces, thanks to their small return angle.

For external hexagon bolts and screws. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.


  • 6-piece socket set on socket rail, 1/2"
Type Socket Set
Height 35mm
Length 375mm
Weight 1077g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot