Wera 05005450001 Magnetic Socket Rail B Imp 1 Zyklop Socket Set 3/8" Drive, 9 pc

MPN
05005450001
Brand
Wera
EAN-13
4013288223258
Order Code
86-6371
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.57 £56.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wera 05005450001 Magnetic Socket Rail B Imp 1 Zyklop Socket Set 3/8" Drive, 9 pc - Socket rail with 9 manual and machine sockets (non-impact), 3/8". A smooth rotary mechanism allows a secure hold and easy access of the sockets. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.


  • 9-piece socket set on socket rail, 3/8"
Type Socket Set
Height 35mm
Length 350mm
Weight 605g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot