Wera 05004956001 8790 B Zyklop VDE 3/8" Drive Socket 12 x 46mm

MPN
05004956001
Brand
Wera
EAN-13
4013288192998
Order Code
86-5691
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

This 12mm Wera 8790 B VDE Zyklop 3/8in. square drive individual VDE socket has been individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.

It offers increased safety over other VDE sockets due to its yellow insulation core which becomes visible if the outer red insulation layer is damaged.


  • Size: 12mm
  • 3/8in. square drive
  • Length: 46mm
  • Ideal replacement for damaged or lost sockets from sets
  • Individually tested as per IEC 60900 at 10,000V
  • Safe working voltage 1000V
  • Increased safety due to yellow core showing if outer red insulation is damaged
  • Plastic coating protects workpiece surfaces from damage
  • Wera type 05004956001, 8790 B VDE series
Type VDE socket
Drive Size 3/8inch
Socket Size 12mm
Material Chrome Vanadium Steel
Double hex insert false
For impact screwdriver false
Height 23mm
Isolation protection 1000 V true
Length 46mm
VDE Tested true
Weight 44g
Width 23mm
Wrench width 12mm

Reviews

Be the first to submit a review

Trustpilot