Wera 05004841001 8790 C Impaktor Deep Set 1, 11 pc

MPN
05004841001
Brand
Wera
EAN-13
4013288224088
Order Code
86-6366
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Set with 11 Impaktor Deep sockets for use with electric or pneumatic wrenches with 12.5 mm (1/2" drive). Long design for low-lying couplings and protruding thread rods. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. The hexagon profile used allows a high power transmission while simultaneously being precise and protecting the profile. With "Take it easy" tool finder with colour coding by size - for quick and easy identification of the required tool.
  • Long ½" sockets for low-profile-fitting screw connections in tight construction spaces and for protruding threaded rods
  • For use with electric or pneumatic powered impact wrenches with 12.5mm = ½" drive
  • Impaktor technology for above-average service life
  • Hexagonal profile enables precise and profile-preserving screwdriving with high power transmission
  • With cross-bore and ring socket for securing locking pin and locking ring of machine-operated tools
  • With Take it easy tool finder: colour coding by size
Type 1/2" Drive Impact Socket
Drive Size 13 to 22, 24, 27
Height 100mm
Length 235mm
Number of Pieces 11
Weight 2976g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot