Wera 05004595001 Wheel Impaktor C Set 1 Socket Set, 1/2" Drive, 3 pc

MPN
05004595001
Brand
Wera
EAN-13
4013288210760
Order Code
86-6365
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Three ½" Impaktor socket wrench plug-ins, for use with impact wrenches; with rotating smooth plastic sleeve for higher working speed and additional rim protection. Internal plastic insert to protect the wheel bolt surface.
  • For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive
  • Robust Impaktor design for extremely high stresses
  • Smooth outer plastic sleeve to protect the rim when changing wheels
  • Internal plastic insert to protect the wheel bolt surface
  • Hexagonal profile enables precise and profile-preserving screwdriving with high power transmission
    With Take it easy tool finder: colour coding by size
Type 1/2" Drive Impact Socket
Drive Size 17, 19, 21
Height 35mm
Length 115mm
Number of Pieces 3
Weight 777g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot