Wera 05004313001 Kraftform 2go 300 Lasertip Screwdriver Set In Quiver 11pc

MPN
05004313001
Brand
Wera
EAN-13
4013288187833
Order Code
86-5663
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This Wera 2go set includes 11 Kraftform Plus Lasertip screwdrivers with Take it Easy toolfinder markings supplied in a handy quiver. All screwdrivers in the 300 series have Kraftform Plus handles provide hard gripping zones for high working speeds, while soft zones ensure the capability of high torque transfer and comfort during intensive use.

The dimensionally stable and robust quiver has high resistance against cuts and punctures and features a hook and loop fastener zone on the reverse side for docking with the Wera 2go Tool Transport System. The handle ensures easy transport; while the internal hook and loop partition can be adjusted for division into as many as five sections.


  • Ideal for the professional on the move
  • Lasertip "bites" into screw head to prevent any slip from the recess
  • Hexagonal bolster and blades of the 334 SK slotted screwdrivers enable increased torque transfer with the opportunity to apply a wrench
  • Colour-coded stamping on top of handle allows rapid identification of the required tool - Pozidriv (black), Phillips (red), TORX® (green) and slotted (yellow)
  • Quiver dimensions 165 x 165 x 105mm
  • Manufacturer's part 05004313001

Set includes the following screwdrivers: Phillips PH 1x80, PH 2x100; Pozidriv 1x80, 2x100; Torx 10x80, 15x80, 20x100, 25x100, 30x115; slotted 0.8x4.5x90, 1.2x7x125.

Type Kraftform 2go 300
Number of Pieces 11
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 240mm
Height Safe No
Length 185mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 2
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 5
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 11
Weight 1357.3g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot