Wera 05004210001 8740 C HF 2 Zyklop Bit Socket Set 1/2" Drive - With HF

MPN
05004210001
Brand
Wera
EAN-13
4013288185457
Order Code
86-5900
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A 6-piece bit socket set; cleverly packed in a compact textile box for low volume and weight.

The set contains 6x ½in. Zyklop bit sockets with holding function for hexagon socket headed screws.


  • Bit sockets (non-impact) for manual or power tools
  • Bit socket length 140mm
  • Compact, robust textile box
  • Low weight and volume
  • Colour-coded according to size
  • Knurling for more grip when used manually
  • Sizes: 4, 5, 6, 7, 8 & 10mm
  • Wera type 8740 C HF 2
Type 8740 C HF 2
Drive Size 1/2in
Number of Pieces 6
Connection size 1/2inch
Height 65mm
Length 165mm
Number of hexagonal sockets 6
Number of socket spanners 6
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Total number of tools 6
Weight 961.8g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot