Wera 05004184001 Bicycle Set 13, 2 pc

MPN
05004184001
Brand
Wera
EAN-13
4013288220585
Order Code
86-6353
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

2-piece tyre lever set for the mobile and stationary use. Both tyre levers are made of glass fibre reinforced plastic: 9502 tyre lever with 1/4" bit mounting. 9503 tyre lever with valve ejector for Sclaverand (French) valves and bleeder valve for car valves. With the glass fibre reinforced plastic tyre levers, the tyres can be safely levered off the rim without damaging the rim.
  • 2 tyre levers (9502+9503) made of glass fibre reinforced plastic
  • Safely lever the tyres off of the rim without damaging the rim
  • The 1/4" hexagon mounting in the 9502 tyre lever allows the use of a 1/4" bit
  • 9503 tyre lever with valve ejector for Sclaverand (French) valves and bleeder valve for car valves
Type Bicycle Tool Set
Number of Pieces 2
Height 15mm
Length 200mm
Size 115 x 60 x 40mm
Weight 35g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot