Wera 05004177001 Bicycle Set 9, 10 pc

MPN
05004177001
Brand
Wera
EAN-13
4013288220646
Order Code
86-6348
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A lot of bicycle tools in a small space. The sorting of the 9 stainless steel bits by profile and size allows quick access to the right tool. With one Wera Zyklop Mini 1 bit ratchet in a drop-forged solid steel design. The fine toothing mechanism with 60 teeth allows a small return angle of 6° for precise working. The knurl allows fast screwdriving in cramped situations, when there is no space for ratcheting. Easy left/right switching. Ergonomically shaped ratchet head and lever. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily.
  • 10-piece Zyklop Mini set
  • Mini ratchet suitable for direct mounting of 1/4" nuts
  • Slim design
  • Simple direction change
  • Drop-forged full steel design for torques exceeding 65 Nm
  • Fine-pitched ratchet mechanism and small return angle of 6°
  • Stainless Steel Bits
  • "Take it easy" tool finder
Type Bicycle Tool Set
Number of Pieces 10
Case Tool Case
Height 27mm
Length 123mm
Weight 156g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot