Wera 05004173001 Bicycle Set 4 9 Piece

MPN
05004173001
Brand
Wera
EAN-13
4013288211446
Order Code
86-6055
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Wera Bicycle Set 4 is a compact 9 piece Bicycle Tool Set with colour coded L-keys for hexagonal socket screws and TORX® screws, in a robust and lightweight folding pouch.
The L-keys made from circular material, have a durable plastic sleeve for use on bicycles. The plastic sleeve makes working comfortable even at low temperatures and is easy on the fingers. The colour coding and contrasting size markings make it easy to find the right tool.

L-Keys: 950 SPKL multicolour, metric: Hex-Plus, ball-end hexagon on long arm, without holding function; 950 SPKL HF multicolour, metric: Hex-Plus, ball-end hexagon on long arm, with holding function for hexagonal socket screws; 967 SXL HF TORX® multicolour: with holding function for TORX® screws to Acument Intellectual Properties specification


  • L-Key set for hexagonal socket screws and TORX® screws
  • L-keys with Hex-Plus, for longer screw life
  • Colour coded handles and size markings
  • Holding function to hold screws securely on the tool
  • Supplied in a lightweight folding pouch
Type Bicycle Set
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 40mm
Height Safe No
Length 220mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 484g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot