Wera 05003696001 8781 C Koloss Centring Pin 135mm

MPN
05003696001
Brand
Wera
EAN-13
4013288144683
Order Code
54-7070
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This centring pin from Wera can be used with the Koloss ratchet for aligning lugs or drill holes. Made from tough-elastic hardened chromium-molybdenum steel.


  • Mandrel length 85mm
  • Length 135mm
  • Size: 12.5 mm (1/2")
Type 8781 C Koloss centring pin
Drive Size 1/2" (12.5 mm)
Overall Length 135mm
Height 34mm
Length 135mm
Mandrel length 85mm
Weight 152.5g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot