Wera 05003592001 8796 LB Zyklop Long Flexible-Lock Extension, 3/8in Drive

MPN
05003592001
Brand
Wera
EAN-13
4013288121325
Order Code
54-6805
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 27/10/2026

This long Zyklop extension from Wera is made from brushed chrome-plated chrome vanadium and incorporates a flexible lock system for permanent interlocking or rapid change of accessories and a free-turning sleeve for swift tightening or loosening of screws and nuts. It has a 3/8in square drive socket with ball lock.


  • Length 200mm
  • Weight 191g
Type 8796 LB Zyklop flexible-lock extension
Drive Size 3/8" (10 mm)
Overall Length 200mm
Connection size 9.5mm
Height 18mm
Isolation protection 1000 V false
Length 200mm
Rectangular wrench 10 mm (3/8 inch)
VDE Tested false
Weight 196g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot