Wera 05003528001 A Zyklop Universal Joint, 1/4in

MPN
05003528001
Brand
Wera
EAN-13
4013288121509
Order Code
54-6812
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This Zyklop universal joint from Wera is suitable for use with 1/4in square drive sockets with a ball lock. It is made from chrome vanadium and chrome molybdenum with a brushed chrome-plated finish.


  • Length 35.5mm
  • Weight 22.5g
Type Universal joint
Drive Size 1/4in
Connection size 6.3mm
Height 14mm
Length 36mm
Weight 27g
Width 14mm
Wrench width 6.3mm
Wrench width (inch) 1/4inch

Reviews

Be the first to submit a review

Trustpilot