Wera 05000325001 Soft-faced Hammer With Nylon Head Sections 320mm

MPN
05000325001
Brand
Wera
EAN-13
4013288001399
Order Code
54-8041
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Powerful soft-faced hammer from Wera with very hard nylon head sections and ash handle, ideal for metal processing and the removal of dents as well as construction work.


  • Height 110mm
  • Length 320mm
  • Width 40mm
  • Diameter 40mm
  • Weight 621g
Type Soft Face Hammer
Weight 599g
Handle Material Wood
Head Material Nylon
Antimagnetic true
Length 320mm
Low spark model true
Magnetic false
Model Plastic hammer
Non-rebound false

Reviews

Be the first to submit a review

Trustpilot