Wera 05000015001 Soft-faced Hammer With Cellidor Head Sections 280mm

MPN
05000015001
Brand
Wera
EAN-13
4013288001153
Order Code
54-8032
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


Powerful soft-faced hammer from Wera with Cellidor head sections and ash handle, ideal for demanding repair and maintenance work.


  • Height 95mm
  • Length 280mm
  • Width 32mm
  • Diameter 32mm
  • Weight 415g
Type Soft Face Hammer
Weight 370g
Handle Material Wood
Head Material Plastic
Antimagnetic true
Length 280mm
Low spark model true
Magnetic false
Model Plastic hammer
Non-rebound false

Trustpilot