Wera 05000005001 Soft-faced Hammer With Cellidor Head Sections 250mm

Order Code:

54-8030

Brand: Wera MPN: 05000005001 EAN-13: 4013288001139
  • Country of Origin: Czech Republic
  • View All

Discontinued


Powerful soft-faced hammer from Wera with Cellidor head sections and ash handle, ideal for demanding repair and maintenance work.


  • Height 75mm
  • Length 250mm
  • Width 22mm
  • Diameter 22mm
  • Weight 230g
Type Soft-faced hammer
Antimagnetic true
Face Material Plastic
Length 250mm
Low spark model true
Magnetic false
Material stick Wood
Model Plastic hammer
Non-rebound false
Weight total 210g

Trustpilot