Wenger 653685 Laptop sleeve Black Fits up to 33.0 cm (13") laptops

MPN
653685
Brand
Wenger
EAN-13
7611160309525
Order Code
20-6573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.02
10+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 11/11/2026

Wenger 653685 is a versatile laptop sleeve designed to accommodate and protect laptops up to 33.0 cm (13 inches) in size. Constructed with durable materials, this black laptop sleeve offers a reliable barrier against scratches, minor impacts, and abrasions. Intended for professionals and students alike, it is engineered to ensure secure transportation in various environments, such as educational institutions, office settings or during travel. The design provides easy access to the device while maintaining a slim profile that fits comfortably into larger bags or can be carried on its own. This product is suitable for any application where safeguarding portable computing devices is paramount.
Type Laptop sleeve
Colour Black
Laptop Size 13in

Reviews

Be the first to submit a review

Trustpilot