Wenger 653188 Meteor Laptop backpack 43.2 cm Black

MPN
653188
Brand
Wenger
EAN-13
7611160264206
Order Code
20-6560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £97.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Wenger 653188 is a Meteor laptop backpack designed to accommodate laptops up to 43.2 cm (17 inches), making it a suitable carrying solution for a range of large-format devices including MacBooks. This backpack is constructed with durable materials to ensure protection and longevity, while its ergonomic design enhances user comfort over prolonged periods. Its spacious compartments offer organised storage for additional accessories and documents. Engineers might utilise this product for safely transporting laptops and ancillary equipment between worksites, ensuring that electronic devices remain secure during transit. The backpack's black finish provides a professional appearance, complementing its practical features.
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot