Wenger 612739 2898725 Laptop Bag grey polyester fits most 15 laptops

MPN
612739
Brand
Wenger
EAN-13
7613329182246
Order Code
20-6555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £75.62 £57.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wenger 612739, 2898725, is a robust solution for securing and transporting laptops up to 15 inches in size. Crafted from durable grey polyester, the XE Professional backpack is designed to withstand the rigours of daily use by providing excellent protection. The bag features a dedicated compartment that ensures the secure placement of the device, complemented by additional pockets for organising accessories and documents, making it suitable for engineers and professionals frequently on the move. Its ergonomic design not only facilitates ease of carrying but also ensures adequate ventilation, thereby maintaining comfort during prolonged usage. This laptop carrying bag is an ideal choice for securely housing a variety of portable computing devices, including MacBook's, while commuting or travelling to meetings and site visits.
Type Laptop backpack
Colour Grey

Reviews

Be the first to submit a review

Trustpilot