Wenger 612735 XE Tryal Laptop Backpack Black Fits laptops up to 15.6 inches

MPN
612735
Brand
Wenger
EAN-13
7613329182208
Order Code
20-6552
Country of Origin
China

Discontinued


Wenger 612735 is a high-quality laptop backpack designed to accommodate laptops with displays up to 39.6 cm (15.6 inches). The XE Tryal model, finished in a sleek black, offers a blend of practicality and durability, making it ideal for engineers and professionals who require reliable carrying solutions for their devices. It is constructed from robust materials that provide protection against everyday wear and tear, ensuring that valuable electronic equipment remains safeguarded during transit. The backpack is particularly well-suited for transporting laptops such as the MacBook, offering a tailored fit for securing technology in a compact form. The ergonomic design enhances user comfort, making it suitable for long commutes or field applications where engineers need to carry their equipment and essentials with ease.
Type Laptop backpack
Colour Black
Laptop Size 15.6in

Trustpilot