Wenger 612546 Motion Laptop backpack Red Holds laptops up to 39.6 cm (15.6 in)

Order Code:

20-6551

Brand: Wenger MPN: 612546 EAN-13: 7613329177976

Discontinued


Wenger 612546 is a meticulously designed laptop backpack, specifically built to accommodate devices with dimensions up to 39.6 cm (15.6 inches). This model, known as Motion, is crafted to offer robust protection and efficient storage, making it an ideal carrying solution for professionals in need of reliable transport for their tech equipment. The backpack is constructed from durable materials, ensuring long-lasting use, while its ergonomic design promotes user comfort during prolonged periods of wear. Engineers and IT professionals often utilise this backpack for securely housing and transporting laptops, such as MacBooks, alongside essential documents and peripherals, particularly in commuting and business travel scenarios. Available in a striking red finish, the Wenger Motion backpack perfectly balances functionality with style.
Type Laptop backpack
Colour Red
Laptop Size 15.6in

Trustpilot