Wenger 612545 Motion Laptop backpack 15.6" Black Suitable up to 39.6 cm

MPN
612545
Brand
Wenger
EAN-13
7613329177969
Order Code
20-6550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £67.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Wenger 612545 is a high-quality Motion laptop backpack designed to accommodate laptops up to 15.6 inches (39.6 cm) in size. This black carry bag is part of the Laptop Bags & Cases category and offers reliable protection with a robust design suited for both urban commuting and outdoor excursions. It features a padded compartment that ensures the secure transport of electronic devices, making it ideal for professionals and students who require a dependable solution for their daily transport needs. Engineered for comfort and durability, the backpack includes adjustable straps and multiple storage options to organise and safeguard various accessories, aligning with the demands of technical and engineering fields where precision and reliability are paramount.
Type Laptop backpack
Colour Black
Laptop Size 15.6in

Reviews

Be the first to submit a review

Trustpilot