Wenger 606493 Ibex Deluxe Laptop Backpack Black Fits 15.6in

MPN
606493
Brand
Wenger
EAN-13
7613329064528
Order Code
20-6531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £86.52
10+ £84.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

Wenger 606493 is a high-quality Ibex Deluxe laptop backpack designed for carrying and protecting laptops up to 39.6 cm (15.6 inches) in size, available in a sleek black finish. This backpack is constructed with durable materials, providing robust protection for electronic devices, therefore ensuring the safety of your laptop during transit. Engineers and professionals who frequently travel with their equipment will find this bag ideal for securely transporting laptops, related accessories, and documents. The ergonomic design includes adjustable shoulder straps and an airflow back system, which enhances comfort during prolonged use. Suitable for both urban and outdoor environments, the Wenger Ibex Deluxe seamlessly integrates style with functionality for those needing reliable mobile protection for their laptops.
Type Laptop backpack
Colour Black
Laptop Size 15.6in

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot