Wenger 601070 Reload Laptop Backpack Black Fits 40.6 cm (16") Laptop

MPN
601070
Brand
Wenger
EAN-13
7613329014523
Order Code
20-6525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £71.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wenger 601070 is a versatile laptop backpack designed for those in need of a reliable carrying solution for devices up to 40.6 cm (16 inches) in size. The Reload model is crafted with precision, incorporating robust materials that ensure durability and protection for laptops and other electronic equipment. The backpack features multiple compartments, facilitating organised storage for peripherals such as chargers, cables, and documents, which is essential for engineers and professionals who frequently transit between locations with technical equipment. Its ergonomic design provides comfort for the user, making it suitable for fieldwork and daily commutes. The black finish lends a professional appearance, aligning with the practical needs of engineers who must maintain a polished image in technical environments.
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot