Wenger 600646 Insight Laptop Bag Grey 15.6" max size Durable and stylish

MPN
600646
Brand
Wenger
EAN-13
7613329008041
Order Code
20-6522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £42.66
10+ £41.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wenger 600646 Insight is a laptop bag designed to accommodate devices up to 39.6 cm (15.6 inches) in size and is finished in a neutral grey colour. The bag is engineered for durability, making it suitable for frequent travel and everyday use, providing reliable protection for electronic devices. Its design optimally combines both functionality and style, making it an ideal choice for professionals who need a practical solution for carrying laptops and accessories. Typically, the bag is used in engineering fields where secure and convenient transportation of computing equipment is required, ensuring laptops are kept safe from physical impacts and environmental elements.
Type Briefcase
Colour Grey
Laptop Size 15.6in

Reviews

Be the first to submit a review

Trustpilot