Weltron Mct0603-121 Mct0603 Metal Film Resistor 121Ω 0603 SMD 0.1 W 1% 50 PPM

MPN
MCT 0603-121
Brand
Weltron
EAN-13
2050000134982
Order Code
18-5150
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.0205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,249 in stock

Weltron MCT0603-121 is a surface-mount metal film resistor with a resistance value of 121 ohms, specifically sized at 0603 and designed to handle a power rating of 0.1 watts. Featuring a tolerance of 1% and a temperature coefficient of 50 ppm, this resistor ensures precision and reliability in maintaining circuit stability across varying temperatures. Ideal for use in compact electronic applications, such as telecommunications and consumer electronics, the Weltron MCT0603-121 0603 SMD resistor is integral for functions requiring precise resistance, minimal space occupation, and high stability. This component is typically supplied in tape cut form, simplifying integration into automated production processes.
Type SMD
Resistance 121Ω
Power Rating 0.1W
Content 1
Design Type Metal film
Dimensions (L x W x H) 1.6 x 0.8 x 0.8 mm
Height 0.8mm
Length 1.6mm
Product Type Metal film resistor
Temperature Coefficient 50ppm
Tolerance ± 1%
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot