Weltron Mct 0603-100 Resistor 100Ω SMD 0603 Metal Film 0.1 W 1% Tape Cut

MPN
MCT 0603-100
Brand
Weltron
EAN-13
2050000134944
Order Code
18-5149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.0205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,620 in stock

Weltron MCT 0603-100 is a 0603 surface-mount device (SMD) resistor specifically designed for precision electronic applications where space is a constraint. This metal film resistor offers a resistance value of 100 ohms with a power rating of 0.1 watts and a tight tolerance of 1%, ensuring consistent and reliable performance in various circuits. Featuring a temperature coefficient of 50 ppm, it maintains stability over a range of operating conditions, making it ideal for high-density electronic assemblies, signal processing circuits, and precision measurement equipment. Delivered in tape cut format, it provides ease of integration into automated assembly lines. Such specifications make this resistor a preferred choice for engineers requiring dependable components in compact and efficient designs.
Type SMD
Resistance 100Ω
Power Rating 0.1W
Content 1
Design Type Metal film
Dimensions (L x W x H) 1.6 x 0.8 x 0.8 mm
Height 0.8mm
Length 1.6mm
Product Type Metal film resistor
Temperature Coefficient 50ppm
Tolerance ± 1%
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot