Weltron 417114 High power resistor 1 Ω Axial lead 5 W 10 %

MPN
417114
Brand
Weltron
EAN-13
2050000102493
Order Code
18-5144
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Weltron 417114 is a high power resistor with a resistance value of 1 ohm, designed for use in demanding electronic applications where reliable current control is essential. This component features an axial lead configuration, allowing for easy integration into various circuit designs, and is capable of handling a power rating of 5 watts. With a tolerance of 10 percent, it provides a balance of precision and robustness suitable for high-power circuits. Commonly employed in power supply units, amplifiers, and other electronic systems requiring stable power dissipation, this resistor is an ideal choice for engineers seeking dependable performance. Its construction is tailored to deliver long-lasting endurance in environments characterised by elevated thermal conditions.
Type High power resistor
Resistance 1Ω
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot