Weltron 416797 High power resistor 0.051 Ω Axial lead 4 W 5% wirewound

MPN
416797
Brand
Weltron
EAN-13
2050000102363
Order Code
18-5143
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.654
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Weltron 416797 is a high-power resistor with a resistance value of 0.051 ohms, designed for applications demanding precision and reliability. This component features an axial lead configuration and is rated for 4 watts of power handling with a tolerance of 5 per cent. As a wirewound resistor, it is constructed to withstand high temperatures and offer exceptional durability, which makes it suitable for use in power supply circuits, motor drives, and industrial equipment where robust performance is essential. The resistor's low resistance value makes it ideal for current sensing and shunt applications, providing minimal voltage drop while maintaining high accuracy in measurement and control tasks. Engineers might select this particular resistor for projects requiring efficient thermal management and dependable current handling capabilities.
Type High power resistor
Resistance 0.051Ω
Tolerance 5%
Power Rating 4W
Content 1
Design Type Wire
Dimensions (L x W x H) 18 x 6.4 x 6.4 mm
Height 6.4mm
Length 18mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot