Weltron 416789 High power resistor 0.047 Ω Axial lead 4 W 5% Wirewound

MPN
416789
Brand
Weltron
EAN-13
2050000102356
Order Code
18-5142
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.590
100+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Weltron 416789 is a high-power resistor specifically designed for demanding electronic applications. This wirewound resistor features an axial lead configuration and offers a low resistance value of 0.047 ohms, with a power rating of 4 watts and a tolerance of 5 percent. These attributes make it particularly suitable for current sensing and other high-power circuits where minimal resistance and precise performance are crucial. The wirewound construction enhances its reliability and stability under varying electrical stresses, making it ideal for industrial equipment, power supplies, and motor drives where efficiency and durability are essential.
Type High power resistor
Resistance 0.047Ω
Tolerance 5%
Power Rating 4W
Content 1
Design Type Wire
Dimensions (L x W x H) 18 x 6.4 x 6.4 mm
Height 6.4mm
Length 18mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot