Weltron 416762 High Power Resistor 0.033 Ω Axial Lead 4 W 5 %

MPN
416762
Brand
Weltron
EAN-13
2050000102332
Order Code
18-5141
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Weltron 416762 is a high power resistor designed for those requiring precision and durability in high-demand environments. With a resistance value of 0.033 O, this component features axial leads and handles a power rating of 4 watts with a tolerance of 5%, making it suitable for applications where stringent energy management is necessary. The resistor's robust construction makes it ideal for use in power supply units, motor drives, and other applications requiring reliable high-power dissipation. Its compact size and precise resistance value allow for integration into a range of electronic circuits where space and efficiency are critical considerations.
Type High power resistor
Resistance 0.033Ω
Tolerance 5%
Power Rating 4W
Content 1
Design Type Wire
Dimensions (L x W x H) 18 x 6.4 x 6.4 mm
Height 6.4mm
Length 18mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot