Weltron 416746 High power resistor 0.022 Ω Axial lead 4 W 5%

MPN
416746
Brand
Weltron
EAN-13
2050000102318
Order Code
18-5140
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Weltron 416746 is a high power resistor with a resistance value of 0.022 ohms, designed with axial leads to accommodate a power rating of 4 watts and a tolerance of 5%. This component falls under the category of power resistors, engineered to handle substantial power dissipation in various circuits. Its robust construction and low resistance make it particularly suitable for applications requiring current sensing and power distribution, such as current limiting in power supplies, motor speed controls, and in audio systems for equalising loudspeakers. The durable design of the Weltron 416746 ensures reliable performance under demanding electrical conditions, making it an essential component in high-power electronic assemblies.
Type High power resistor
Resistance 0.022Ω
Tolerance 5%
Power Rating 4W
Content 1
Design Type Wire
Dimensions (L x W x H) 18 x 6.4 x 6.4 mm
Height 6.4mm
Length 18mm
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot