Weltron 416720 High power resistor 0.015 Ω Axial lead 4 W 5%

MPN
416720
Brand
Weltron
EAN-13
2050000102295
Order Code
18-5139
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.469
100+ £0.394
500+ £0.377
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Weltron 416720 is a high power resistor designed to handle demanding electrical applications with a resistance of 0.015 ohms and a power rating of 4 watts. This component features an axial lead configuration, ensuring compatibility with through-hole installation methods prevalent in PCB designs. Manufactured with a tolerance of 5%, it provides a precise level of resistance necessary for current-limiting applications. The Weltron high power resistor's robust performance makes it an ideal choice for use in power supplies, motor controllers, and other circuitry requiring reliable dissipation of electrical energy. Its durability and high performance are well-suited for commercial and industrial electrical systems.
Type High power resistor
Resistance 0.015Ω
Tolerance 5%
Power Rating 4W
Content 1
Design Type Wire
Dimensions (L x W x H) 18 x 6.4 x 6.4 mm
Height 6.4mm
Length 18mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot