Weltron 410497 High power resistor 12 kΩ Axial lead 5 W 10% Wirewound

MPN
410497
Brand
Weltron
EAN-13
2050000099335
Order Code
18-5138
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.490
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Weltron 410497 high power resistor is a precision wirewound component designed for demanding applications, characterised by its 12 kO nominal resistance and an impressive power dissipation capacity of 5 watts. The resistor features an axial lead configuration, facilitating easy integration into circuit designs, and maintains a resistance tolerance of 10%, making it suitable for applications where precise resistance values are required. This component is ideal for use in power management systems, electronic load testing, and automated control circuits, where stability and reliability are paramount. The robust construction of the Weltron 410497 ensures high performance in environments where heat dissipation and electrical endurance are critical variables. Such attributes underscore its suitability for both prototype development and industrial applications.
Type High power resistor
Resistance 12kΩ
Tolerance 10%
Power Rating 5W
Content 1
Design Type Wire
Dimensions (L x W x H) 25 x 6.4 x 6.4 mm
Height 6.4mm
Length 25mm
Maximum Temperature +350°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot